text.skipToContent text.skipToNavigation

Manufacturer Part #

TC622VPA

PROG SOLID-STATE TEMP SENSOR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC622VPA - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 4.5V to 18V
Operating Temp Range: -40°C to +125°C
Interface Type: Logic
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
360
Multiple Of:
60
Total
$547.20
USD
Quantity
Unit Price
60
$1.55
180
$1.53
300
$1.52
1,200
$1.50
1,800+
$1.48
Product Variant Information section