text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1008FTA

ZXCT1008 Series 300 kHz 4 uA 2.5 to 20 V High-Side Current Monitor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Diodes Incorporated ZXCT1008FTA - Technical Attributes
Attributes Table
Bandwidth: 300kHz
Quiescent Current: 4µA
Supply Voltage: 2.5V to 20V
Input Current: 100mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The ZXCT1008FTA is a automotive high side current sense monitor with ±1% accuracy and 5 mA output current.

It takes a high side voltage developed across a current shunt resistor and translates it into a proportional output current.

Features:

  • Low cost, accurate high-side current sensing
  • -40 to +125 °C temperature range
  • Up to 500 mV sense voltage
  • 2.5 V – 20 V supply range
  • 4 μA quiescent current
  • 1% typical accuracy
  • SOT23

Applications:

  • Automotive current measurement
  • DC motor and solenoid control
  • Over current monitor
  • Power management

 

 

 
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
522,000
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
3,000
$0.54
6,000+
$0.53
Product Variant Information section