text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1041E5TA

ZXCT1041 Series 300 kHz 35 uA 2.7 to 20 V High-Side Current Monitor SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXCT1041E5TA - Technical Attributes
Attributes Table
Bandwidth: 300kHz
Quiescent Current: 35µA
Supply Voltage: 2.7V to 20V
Input Current: 24µA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,200.00
USD
Quantity
Unit Price
3,000+
$0.70
Product Variant Information section