text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1050E5TA

ZXCT1050 Series 300 kHz 50 uA 2.7 to 20 V Input Range Current Monitor - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Diodes Incorporated ZXCT1050E5TA - Technical Attributes
Attributes Table
Bandwidth: 300kHz
Quiescent Current: 50µA
Supply Voltage: 2.7V to 20V
Input Current: 60nA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The ZXCT1050E5TA is a Precision wide input range current sense monitor which can be used on the high or low side of the load.

It provides variable gain by using two external resistors. The first of which sets the transconductance and the second setting the overall gain.

Features:

  • Accurate down to end current sensing
  • Output voltage scaling x10
  • 0 to VCC-2 V sense input range
  • 2.7 to 20 V supply range
  • 50 μA quiescent current
  • SOT23-5 package

Applications:

  • Power supply
  • DC motor and solenoid control
  • Battery management
  • Over current monitor
  • Power management
  • Short circuit detection

 

 

Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,040.00
USD
Quantity
Unit Price
3,000+
$0.68
Product Variant Information section