text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1110W5-7

ZXCT1110 Series 36 V Low Power High-Side Current Monitor - SOT-25-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXCT1110W5-7 - Technical Attributes
Attributes Table
Bandwidth: 0.65MHz
Quiescent Current: 3µA
Supply Voltage: 2.5V to 36V
Input Current: 19nA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
3,000
$0.47
6,000+
$0.46
Product Variant Information section