text.skipToContent text.skipToNavigation

Manufacturer Part #

BU4216G-TR

BU42xx Series 1.6 V Suface Mount CMOS Voltage Detector IC - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU4216G-TR - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 1.6V
Supply Voltage-Max: 7V
Tolerance (%): ±1%
Output Current-Max: 70mA
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$396.00
USD
Quantity
Unit Price
3,000
$0.132
6,000
$0.13
9,000
$0.129
12,000
$0.128
15,000+
$0.126
Product Variant Information section