text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP111T-240E/LB

MCP111 Series Micropower Surface Mount Voltage Detector - SOT-323

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Microchip MCP111T-240E/LB - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 2.28V to 2.35V
Supply Voltage-Max: 5.5V
Output Current-Max: 10mA
No of Inputs: 1
Supply Voltage: 1V to 5.5V
Supply Current: 1.75µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Dimension: 2 x 1.35 x 1 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$810.00
USD
Quantity
Unit Price
3,000
$0.27
6,000+
$0.26
Product Variant Information section