text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP111T-450E/LB

MCP111 Series 4.38 V Threshold 5.5 V Supply Micropower Voltage Detector SC-70-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Microchip MCP111T-450E/LB - Technical Attributes
Attributes Table
Output Type: Voltage
Threshold Voltage: 4.38V
Supply Voltage-Max: 5.5V
Output Current-Max: 10mA
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The MCP111T-450E/LB is a Micropower Voltage Detector, designed to hold  the microcontroller in reset until the supply voltage reaches a predetermined operating level, available SC-70-3 package.
 
This CMOS voltage detectors are well suited for portable, consumer electrics applications due to the extremely low 1uA operating current and small surface-mount packaging 

Features:

  • Ultra low supply current: 1.75 µA (steady-state max.)
  • Precision monitoring options of: 1.90 V, 2.32 V, 2.63 V, 2.93 V, 3.08 V, 4.38 V and 4.63 V
  • Resets microcontroller in a power-loss event
  • Active-low: Vout pin:
  • MCP111 Active-low, open-drain
  • Available in SOT23-3, TO-92, SC-70 and SOT-89-3 packages
  • Temperature Range:
    • Extended: -40°C to +125°C (except MCP1XX-195)
    • Industrial: -40°C to +85°C (MCP1XX-195 only)
  • Pb-free devices

Applications:

  • Critical Microcontroller and Microprocessor
  • Power-monitoring Applications
  • Computers
  • Intelligent Instruments
  • Portable Battery-powered Equipment

View the MCP1 Series of Voltage Detectors

Pricing Section
Global Stock:
3,000
USA:
3,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section