text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP111T-475E/TT

MCP111 Series 4.63 V Threshold 5.5 V Micropower Voltage Detector SOT23B-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP111T-475E/TT - Technical Attributes
Attributes Table
Output Type: Voltage
Threshold Voltage: 4.63V
Supply Voltage-Max: 5.5V
Output Current-Max: 10mA
Package Style:  SOT-23B-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
15,000+
$0.215
Product Variant Information section