text.skipToContent text.skipToNavigation

Manufacturer Part #

TC51N2702ECBTR

TC54 Series 2.7 V Threshold 10 V Supply SMT Voltage Detector - SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC51N2702ECBTR - Technical Attributes
Attributes Table
Output Type: Voltage
Threshold Voltage: 2.7V
Supply Voltage-Max: 10V
Tolerance (%): ±2%
Output Current-Max: 50mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,120.00
USD
Quantity
Unit Price
3,000+
$1.04
Product Variant Information section