Manufacturer Part #
TC54VC3002ECB713
TC54 Series 3 V Threshold 10 V Supply CMOS Voltage Detector - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip TC54VC3002ECB713 - Technical Attributes
Attributes Table
| Output Type: | Voltage |
| Threshold Voltage: | 3V |
| Supply Voltage-Max: | 10V |
| Tolerance (%): | ±2% |
| Output Current-Max: | 50mA |
| No of Inputs: | 1 |
| Supply Voltage: | 0.7V to 10V |
| Power Dissipation: | 240W |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 3 |
| Dimension: | 3.1 x 1.8 x 1.45 mm |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The TC54VC3002ECB713 is a Part of TC54 Series 3 V Threshold 10 V Supply CMOS Voltage Detector, Available in 23A-3 Pin SOT Package.
The TC54 Series are CMOS voltage detectors, suited especially for battery-powered applications because of their extremely low 1 uA operating current and small surface-mount packaging.
Features:
- Precise Detection Thresholds..Standard ± 2.0%
- Low Current Drain Typ. 1uA
- Wide Detection Range 1.1 V to 6.0 V
- Wide Operating Voltage Range 0.7 V to 10
Applications:
- Battery Voltage Monitoring
- Microprocessor Reset
- System Brown-Out Protection
- Switching Circuit in Battery Backup
- Level Discriminator
View the Available TC54 Series of Voltage Detectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount