text.skipToContent text.skipToNavigation

Manufacturer Part #

TC54VC3002EMB713

TC54 Series 3 V Threshold 10 V Supply CMOS Voltage Detector - SOT-89-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC54VC3002EMB713 - Technical Attributes
Attributes Table
Output Type: Voltage
Threshold Voltage: 3V
Supply Voltage-Max: 10V
Tolerance (%): ±2%
Output Current-Max: 50mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The TC54VC3002EMB713 is a CMOS Voltage Detector with wide detection voltage range of 1.1 to 6 V and 1 µA low operating current, available in small surface-mount SOT-89-3 package.

This detectors are laser trimmed to the desired threshold voltage, which can be specified from 1.4 V to 7.7 V for a 2% tolerance and from 1.5V to 6.0V for a 1% tolerance.

Features:

  • Precise Detection Thresholds: Standard ±2.0%, Custom ±1.0%
  • Low Current Drain: Typ. 1 µA
  • Wide Detection Range: 1.1V to 6.0V and 7.7V
  • Wide Operating Voltage Range: 0.7V to 10V

Applications:

  • Battery Voltage Monitoring
  • Microprocessor Reset
  • System Brown-Out Protection
  • Switching Circuit in Battery Backup
  • Level Discriminator

View the TC54 series of Voltage Detectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$920.00
USD
Quantity
Unit Price
1,000
$0.47
2,000
$0.46
4,000
$0.455
5,000+
$0.45
Product Variant Information section