text.skipToContent text.skipToNavigation

Manufacturer Part #

TC54VN2702EMB713

TC54 Series 2.7 V Threshold 10 V Supply CMOS Voltage Detector - SOT-89-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC54VN2702EMB713 - Technical Attributes
Attributes Table
Output Type: Voltage
Threshold Voltage: 2.7V
Supply Voltage-Max: 10V
Tolerance (%): ±2%
Output Current-Max: 50mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The TC54VN2702EMB713 is a Part of TC54 Series 2.7 V Threshold 10 V Supply CMOS Voltage Detector, Available in 89-3 Pin SOT Package.

The TC54 Series are CMOS voltage detectors, suited especially for battery-powered applications because of their extremely low 1 uA operating current and small surface-mount packaging.

Features:

  • Precise Detection Thresholds..Standard ± 2.0%
  • Low Current Drain Typ. 1uA
  • Wide Detection Range 1.1 V to 6.0 V
  • Wide Operating Voltage Range 0.7 V to 10

Applications:

  • Battery Voltage Monitoring
  • Microprocessor Reset
  • System Brown-Out Protection
  • Switching Circuit in Battery Backup
  • Level Discriminator

View the Available TC54 Series of Voltage Detectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$490.00
USD
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
5,000
$0.24
15,000+
$0.235
Product Variant Information section