text.skipToContent text.skipToNavigation

Manufacturer Part #

BC807-16W-QX

BC807 Series 45 V 500 mA PNP Surface Mount General Purpose Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC807-16W-QX - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 200mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 700mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Configuration: Single
Frequency - Transition: 80MHz
Operating Temp Range: -65°C to +150°C
Input Capacitance: 5pF
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$2,322.00
USD
Quantity
Unit Price
30,000+
$0.0774
Product Variant Information section