text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-C13-QX

Zener Diodes BZX384-C13-Q/SOD323/SOD2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX384-C13-QX - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.3W
Forward (Drive) Current: 100mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 30Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 11mV/K
Capacitance: 80pF
Configuration: Single
Working Voltage-Nom: 13V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$2,214.00
USD
Quantity
Unit Price
27,000+
$0.082
Product Variant Information section