text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX585-C3V0,115

Zener Diodes DIODE ZENER 5 PCT

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZX585-C3V0,115 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 300mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance: 95Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Capacitance: 425pF
Configuration: Single
Working Voltage-Nom: 3V
No of Terminals: 2
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$1,125.60
USD
Quantity
Unit Price
24,000+
$0.0469
Product Variant Information section