text.skipToContent text.skipToNavigation

Manufacturer Part #

W3A45C102K4T2A

0612 4 Element 1000pF 50 V ±10% Tolerance Automotive Capacitor Array

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
KYOCERA AVX W3A45C102K4T2A - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Tolerance (%): ±10%
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.40
USD
Quantity
Unit Price
4,000
$0.0441
8,000
$0.0433
12,000
$0.0429
16,000
$0.0426
20,000+
$0.0416
Product Variant Information section