text.skipToContent text.skipToNavigation

Manufacturer Part #

W3A45C103KAT2A

0612 0.01 uF ±10 % Tolerance X7R Surface Mount Commercial Capacitor Array

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W3A45C103KAT2A - Technical Attributes
Attributes Table
Capacitance: 0.01µF
No of Elements: 4
Tolerance (%): ±10%
Voltage Rating: 50V
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$332.80
USD
Quantity
Unit Price
4,000
$0.0832
8,000
$0.0818
12,000
$0.081
16,000
$0.0804
20,000+
$0.0786
Product Variant Information section