text.skipToContent text.skipToNavigation

Manufacturer Part #

W3A4YC104KAT2A

0612 100 nF ±10 % Tolerance X7R Surface Mount Capacitor Array

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2517
Product Specification Section
KYOCERA AVX W3A4YC104KAT2A - Technical Attributes
Attributes Table
Capacitance: 0.1µF
No of Elements: 4
Tolerance (%): ±10%
Voltage Rating: 16V
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
104,000
USA:
104,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.00
USD
Quantity
Unit Price
4,000
$0.0985
8,000
$0.0968
12,000
$0.0959
16,000
$0.0952
20,000+
$0.0931