text.skipToContent text.skipToNavigation

Manufacturer Part #

02013C151KAT2A

0201 150 pF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2343
Product Specification Section
KYOCERA AVX 02013C151KAT2A - Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$481.50
USD
Quantity
Unit Price
15,000
$0.0321
30,000
$0.0316
45,000+
$0.0311