text.skipToContent text.skipToNavigation

Manufacturer Part #

0201YC221KAT2A

0201 220 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 0201YC221KAT2A - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$624.00
USD
Quantity
Unit Price
15,000
$0.0416
30,000+
$0.0405