text.skipToContent text.skipToNavigation

Manufacturer Part #

04023A330JAT2A

0402 33 pF 25 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 04023A330JAT2A - Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$334.00
USD
Quantity
Unit Price
10,000
$0.0334
20,000
$0.0329
30,000
$0.0326
40,000
$0.0324
50,000+
$0.0317