text.skipToContent text.skipToNavigation

Manufacturer Part #

0402ZD104KAT2A

0402 100 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 0402ZD104KAT2A - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Features & Applications
X5R Dielectric Ceramic Capacitors

X5R is an EIA Class II Dielectric and is a general purpose dielectric for ceramic capacitors. X5R ceramic capacitors have a temperature variation of capacitance within ±15% from -55°C to +85°C. They are well suited for decoupling and filtering applications and are available in high capacitance values (up to 100µF).

The 0402ZD104KAT2A is a 0402 (1005 metric) package 10 volt X5R dielectric 0.1 uf capacitor with a tolerance of +/- 10%.  The 0402ZD104KAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.00
USD
Quantity
Unit Price
10,000
$0.0125
20,000
$0.0123
40,000
$0.0121
50,000
$0.012
150,000+
$0.0117