text.skipToContent text.skipToNavigation

Manufacturer Part #

06033C183JAT2A

0603 18 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2523
Product Specification Section
KYOCERA AVX 06033C183JAT2A - Technical Attributes
Attributes Table
Capacitance: 0.018µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±5%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56,000
USA:
56,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.40
USD
Quantity
Unit Price
4,000
$0.0781
8,000
$0.0768
12,000
$0.076
16,000
$0.0755
20,000+
$0.0738