text.skipToContent text.skipToNavigation

Manufacturer Part #

06033G104MAT2A

0603 100 nF 25 V ±20 % Tolerance Y5V Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2533
Product Specification Section
KYOCERA AVX 06033G104MAT2A - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: Y5V
Rated Voltage: 25V
Tolerance (%): ±20%
Dissipation Factor: 7%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.60
USD
Quantity
Unit Price
4,000
$0.0589
8,000
$0.0579
12,000
$0.0573
16,000
$0.0569
20,000+
$0.0557