text.skipToContent text.skipToNavigation

Manufacturer Part #

06035A100JAT2A

0603 10 pF 50V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 06035A100JAT2A - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
84,000
USA:
84,000
On Order:
0
Factory Stock:Factory Stock:
64,000
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.60
USD
Quantity
Unit Price
4,000
$0.0304
8,000
$0.0299
16,000
$0.0294
20,000
$0.0293
60,000+
$0.0283