text.skipToContent text.skipToNavigation

Manufacturer Part #

06035A5R6DAT2A

0603 50 V 5.6 pF ±0.5 pF Tolerance C0G/NP0 Dielectric Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2347
Product Specification Section
KYOCERA AVX 06035A5R6DAT2A - Technical Attributes
Attributes Table
Capacitance: 5.6pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$448.00
USD
Quantity
Unit Price
4,000
$0.112
8,000
$0.111
12,000
$0.11
16,000+
$0.109