text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C221J4Z2A

0603 50 V 220 pF ±5% Tolerance X7R Automotive Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035C221J4Z2A - Technical Attributes
Attributes Table
Capacitance: 220pF
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$619.20
USD
Quantity
Unit Price
4,000
$0.0788
8,000
$0.0774
12,000
$0.0767
16,000
$0.0761
20,000+
$0.0744
Product Variant Information section