text.skipToContent text.skipToNavigation

Manufacturer Part #

0603ZD474KAT2A

0603 470 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
KYOCERA AVX 0603ZD474KAT2A - Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$392.80
USD
Quantity
Unit Price
4,000
$0.0491
12,000
$0.0479
16,000
$0.0476
40,000
$0.0466
60,000+
$0.0457
Product Variant Information section