text.skipToContent text.skipToNavigation

Manufacturer Part #

08053C103KAT4A

0805 10 nF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 08053C103KAT4A - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,189.50
USD
Quantity
Unit Price
15,000+
$0.0793