text.skipToContent text.skipToNavigation

Manufacturer Part #

08055A471KAT2A

0805 470 pF 50 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
KYOCERA AVX 08055A471KAT2A - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
4,000
$0.10
8,000
$0.0985
12,000
$0.0975
16,000
$0.0968
20,000+
$0.0946
Product Variant Information section