text.skipToContent text.skipToNavigation

Manufacturer Part #

08055G105ZAT2A

0805 1 uF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 08055G105ZAT2A - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): -20% to +80%
Dissipation Factor: 5%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$522.00
USD
Quantity
Unit Price
3,000
$0.174
6,000
$0.172
9,000+
$0.17