text.skipToContent text.skipToNavigation

Manufacturer Part #

12065A100DAT2A

1206 10 pF 50 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 12065A100DAT2A - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$616.00
USD
Quantity
Unit Price
4,000
$0.154
8,000
$0.152
12,000+
$0.15
Product Variant Information section