text.skipToContent text.skipToNavigation

Manufacturer Part #

12067A560JAT2A

1206 56 pF 500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 12067A560JAT2A - Technical Attributes
Attributes Table
Capacitance: 56pF
Dielectric: C0G/NP0
Rated Voltage: 500V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,880.00
USD
Quantity
Unit Price
4,000+
$0.97
Product Variant Information section