text.skipToContent text.skipToNavigation

Manufacturer Part #

1206GC102KAT1A

1206 1 nF 2000 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2504
Product Specification Section
KYOCERA AVX 1206GC102KAT1A - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 2000V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

The 1206GC102KAT1A is a 2000 V, 1 nF and ±10% Tolerance Surface Mount Multilayer Ceramic Capacitor.
 
Features:

  • High value
  • Low leakage
  • small size

Applications:

  • Snubbers in high frequency power converters
  • Resonators in SMPS
  • High voltage coupling/dc blocking
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$696.00
USD
Quantity
Unit Price
4,000
$0.174
8,000+
$0.17