text.skipToContent text.skipToNavigation

Manufacturer Part #

1206YG106ZAT2A

1206 10 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 1206YG106ZAT2A - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): -20% to +80%
Dissipation Factor: 9%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,820.00
USD
Quantity
Unit Price
3,000+
$1.94
Product Variant Information section