text.skipToContent text.skipToNavigation

Manufacturer Part #

1206ZD106MAT2A

1206 10 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 1206ZD106MAT2A - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$668.00
USD
Quantity
Unit Price
2,000
$0.334
4,000+
$0.327
Product Variant Information section