text.skipToContent text.skipToNavigation

Manufacturer Part #

18123A153FAT2A

1812 15 nF 25 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 18123A153FAT2A - Technical Attributes
Attributes Table
Capacitance: 15nF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±1%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,660.00
USD
Quantity
Unit Price
1,000+
$5.66
Product Variant Information section