text.skipToContent text.skipToNavigation

Manufacturer Part #

18125A272FAT2A

1812 2.7 nF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 18125A272FAT2A - Technical Attributes
Attributes Table
Capacitance: 2700pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Capacitance Change Rate: ±0.3%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100000MΩ
Case Size: 1812 (4532 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,640.00
USD
Quantity
Unit Price
1,000+
$3.64
Product Variant Information section