text.skipToContent text.skipToNavigation

Manufacturer Part #

18251A103GAT2A

1825 10 nF 100 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 18251A103GAT2A - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±2%
Case Size: 1825 (4564 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,170.00
USD
Quantity
Unit Price
500+
$32.34
Product Variant Information section