text.skipToContent text.skipToNavigation

Manufacturer Part #

A150J15C0GH5TAA

A Series Ø2.6 x 3.8 mm 15 pF 100 V ±5% C0G Axial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay A150J15C0GH5TAA - Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Dimension: H  3.8mm x D  2.6mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
14000
Multiple Of:
7000
Total
$889.00
USD
Quantity
Unit Price
7,000
$0.0646
14,000
$0.0635
21,000
$0.0629
28,000+
$0.0621
Product Variant Information section