text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0402KRX7R8BB223

AC Series 0402 0.022 pF 25 V ±1 % X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
YAGEO AC0402KRX7R8BB223 - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$251.00
USD
Quantity
Unit Price
10,000
$0.0251
20,000
$0.0247
30,000
$0.0245
40,000
$0.0243
50,000+
$0.0238
Product Variant Information section