Manufacturer Part #
AC0603JRNPO9BN150
AC Series 0603 15 pF 50 V ±5% NP0 Auto Multilayer Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
YAGEO AC0603JRNPO9BN150 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO AC0603JRNPO9BN150 - Technical Attributes
Attributes Table
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
4,000
$0.0069
16,000
$0.0066
40,000
$0.0065
100,000
$0.0063
160,000+
$0.0061
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount