text.skipToContent text.skipToNavigation

Manufacturer Part #

AC1206KRX7R0BB473

AC Series 1206 47 nF 100 V ±10% X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
YAGEO AC1206KRX7R0BB473 - Technical Attributes
Attributes Table
Capacitance: 47nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$696.00
USD
Quantity
Unit Price
4,000
$0.174
8,000+
$0.17
Product Variant Information section