text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X7S2A103K050BB

C Series 0402 10 nF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
TDK C1005X7S2A103K050BB - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7S
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
10,000+
$0.097
Product Variant Information section