text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608C0G1H470F080AA

C Series 0603 47 pF 50 V ±1 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C1608C0G1H470F080AA - Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±1%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$450.80
USD
Quantity
Unit Price
4,000
$0.1127
8,000
$0.1113
12,000
$0.1105
16,000+
$0.1094
Product Variant Information section