text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X7S0G475M080AC

C Series 0603 4.7 uF 4 V ±20% Tolerance X7S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C1608X7S0G475M080AC - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Rated Voltage: 4V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
4,000+
$0.405
Product Variant Information section