text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012C0G1H222J085AA

C Series 0805 2.2 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
TDK C2012C0G1H222J085AA - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
4,000
$0.115
8,000
$0.114
12,000
$0.113
16,000+
$0.112
Product Variant Information section