text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012C0G2A332J125AA

Cap Ceramic 0.0033uF 100V C0G 5% Pad SMD 0805 125°C T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C2012C0G2A332J125AA - Technical Attributes
Attributes Table
Capacitance: 3.3nF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000Ω
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.00
USD
Quantity
Unit Price
2,000
$0.143
4,000
$0.142
6,000
$0.141
8,000
$0.14
10,000+
$0.138
Product Variant Information section