text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X5R0J226K125AB

C Series 0805 22 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
TDK C2012X5R0J226K125AB - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.43
USD
Quantity
Unit Price
1
$1.43
15
$1.29
50
$1.23
250
$1.15
1,000+
$1.08